
TJA1102AHN/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1102AHN/0ZTR-ND - Tape & Reel (TR) 568-TJA1102AHN/0ZCT-ND - Cut Tape (CT) 568-TJA1102AHN/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1102AHN/0Z |
Description | IC TRANSCEIVER FULL 2/2 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Ethernet 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,25800 € | 32,58 € |
| 25 | 3,12920 € | 78,23 € |
| 100 | 3,03550 € | 303,55 € |
| 250 | 2,91580 € | 728,95 € |
| 500 | 2,74476 € | 1.372,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,61270 € | 5.225,40 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |


