16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS740IPW,128

DigiKey Part Number
568-11928-2-ND - Tape & Reel (TR)
568-11928-1-ND - Cut Tape (CT)
568-11928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS740IPW,128
Description
IC UART SINGLE W/FIFO 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SC16IS740IPW,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
6mA
Operating Temperature
-40°C ~ 95°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,69300 €16,93 €
251,66720 €41,68 €
1001,59900 €159,90 €
2501,49636 €374,09 €
5001,47070 €735,35 €
1.0001,44506 €1.445,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,38521 €3.463,03 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €