
PI7C9X760CZDEX | |
|---|---|
DigiKey Part Number | PI7C9X760CZDEXDITR-ND - Tape & Reel (TR) PI7C9X760CZDEXDICT-ND - Cut Tape (CT) PI7C9X760CZDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X760CZDEX |
Description | IC SPI TO UART BRDGE 24TQFN 3.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X760CZDEX Models |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-TQFN (4x4) |
Protocol I2C | Base Product Number |
Function Bridge, I2C/SPI to UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,00600 € | 50,15 € |
| 100 | 1,80700 € | 180,70 € |
| 250 | 1,71192 € | 427,98 € |
| 500 | 1,69046 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,54242 € | 5.398,47 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |







