
SC18IM704PWJ | |
|---|---|
DigiKey Part Number | 568-SC18IM704PWJTR-ND - Tape & Reel (TR) 568-SC18IM704PWJCT-ND - Cut Tape (CT) 568-SC18IM704PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IM704PWJ |
Description | IC UART TO I2C BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IM704PWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31300 € | 23,13 € |
| 25 | 2,12200 € | 53,05 € |
| 100 | 1,91190 € | 191,19 € |
| 250 | 1,81188 € | 452,97 € |
| 500 | 1,75716 € | 878,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64950 € | 4.123,75 € |
| 5.000 | 1,61792 € | 8.089,60 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |











