PCA9605DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 2.465
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 354
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 942
Unit Price: 1,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.830
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 783
Unit Price: 2,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.189
Unit Price: 4,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.137
Unit Price: 3,52000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.847
Unit Price: 4,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.517
Unit Price: 4,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.991
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.962
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,09000 €
Datasheet
PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9605DP,118

DigiKey Part Number
568-6669-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9605DP,118
Description
IC REDRIVER I2C 1CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9605DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
170µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes