P82B715D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.113
Unit Price: 1,94000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 13.743
Unit Price: 1,61000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 2,04000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 4.399
Unit Price: 1,46000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 24.507
Unit Price: 0,90000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.962
Unit Price: 0,91000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 12.042
Unit Price: 2,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.063
Unit Price: 0,92000 €
Datasheet
Buffer, ReDriver 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715D

DigiKey Part Number
296-23610-5-ND
Manufacturer
Manufacturer Product Number
P82B715D
Description
IC REDRIVER I2C 1CH 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B715D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types