
PCA9509PGM,125 | |
|---|---|
DigiKey Part Number | 568-PCA9509PGM,125TR-ND - Tape & Reel (TR) 568-9936-1-ND - Cut Tape (CT) 568-PCA9509PGM,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9509PGM,125 |
Description | IC REDRIVER I2C 2CH 400KHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9509PGM,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 5µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47880 € | 11,97 € |
| 100 | 0,42080 € | 42,08 € |
| 250 | 0,39300 € | 98,25 € |
| 500 | 0,37624 € | 188,12 € |
| 1.000 | 0,36247 € | 362,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34180 € | 1.367,20 € |
| 8.000 | 0,33411 € | 2.672,88 € |
| 12.000 | 0,33026 € | 3.963,12 € |
| 20.000 | 0,32600 € | 6.520,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




