PCA9509AGM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 42
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 417
Unit Price: 1,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.666
Unit Price: 1,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 779
Unit Price: 2,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.189
Unit Price: 4,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.393
Unit Price: 3,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.972
Unit Price: 3,98000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.125
Unit Price: 5,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.517
Unit Price: 4,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.782
Unit Price: 2,07000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.715
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,18000 €
Datasheet
PCA9570GMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509AGM,125

DigiKey Part Number
568-9472-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9509AGM,125
Description
IC REDRIVER I2C 2CH 400KHZ 8XQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
2 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
5µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes