PCA9306GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 3.574
Unit Price: 0,57000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 45.859
Unit Price: 0,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,35452 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Similar


onsemi
In Stock: 2.825
Unit Price: 0,85000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.459
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 924
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.789
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.951
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.712
Unit Price: 3,21000 €
Datasheet
8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306GF,115

DigiKey Part Number
568-5129-2-ND - Tape & Reel (TR)
568-5129-1-ND - Cut Tape (CT)
568-5129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306GF,115
Description
IC XLTR VL BIDIR 8-XSON/SOT1089
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT1089 (1.35x1)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306GF,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT1089 (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes