8-X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306JKZ

DigiKey Part Number
568-PCA9306JKZTR-ND - Tape & Reel (TR)
568-PCA9306JKZCT-ND - Cut Tape (CT)
568-PCA9306JKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306JKZ
Description
IC XLTR VL BIDIR 8-X2SON
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.35x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40500 €4,05 €
250,36360 €9,09 €
1000,31790 €31,79 €
2500,29604 €74,01 €
5000,28284 €141,42 €
1.0000,27777 €277,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €