
PI6ULS5V9306UEX | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9306UEXTR-ND - Tape & Reel (TR) 31-PI6ULS5V9306UEXCT-ND - Cut Tape (CT) 31-PI6ULS5V9306UEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9306UEX |
Description | IC XLTR VL BIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,48080 € | 120,20 € |
| 500 | 0,46098 € | 230,49 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


