PCA9306DC,125 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 2.288
Unit Price: 0,79000 €
Datasheet

Direct


Texas Instruments
In Stock: 39.645
Unit Price: 0,59000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.801
Unit Price: 0,98000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,35452 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Similar


onsemi
In Stock: 2.825
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 7.704
Unit Price: 1,25000 €
Datasheet

Similar


onsemi
In Stock: 4.958
Unit Price: 1,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.790
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.837
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.174
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.095
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,01000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DC,125

DigiKey Part Number
568-4213-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9306DC,125
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DC,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes