PCA9306D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15673 €
Datasheet

Similar


onsemi
In Stock: 1.175
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 83.221
Unit Price: 0,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.483
Unit Price: 4,11000 €
Datasheet

Similar


onsemi
In Stock: 234.019
Unit Price: 3,20000 €
Datasheet

Similar


onsemi
In Stock: 2.067
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.213
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.870
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.213
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.786
Unit Price: 0,72000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306D,112

DigiKey Part Number
568-11721-ND
Manufacturer
Manufacturer Product Number
PCA9306D,112
Description
IC XLTR VL BIDIR 8-SO
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9306D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types