OM7961
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM7961

DigiKey Part Number
568-11524-ND
Manufacturer
Manufacturer Product Number
OM7961
Description
KIT EVAL BFU520A, 530A, 550A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
BFU520A, BFU530A, BFU550A - Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
BFU520A, BFU530A, BFU550A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,49000 €139,49 €
Manufacturers Standard Package
Unit Price without VAT:139,49000 €
Unit Price with VAT:165,99310 €