
BFU530AR | |
---|---|
DigiKey Part Number | 568-11509-2-ND - Tape & Reel (TR) 568-11509-1-ND - Cut Tape (CT) 568-11509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU530AR |
Description | RF TRANS NPN 12V 11GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 18dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,30600 € | 3,06 € |
25 | 0,27360 € | 6,84 € |
100 | 0,23770 € | 23,77 € |
250 | 0,22068 € | 55,17 € |
500 | 0,21038 € | 105,19 € |
1.000 | 0,20191 € | 201,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19144 € | 574,32 € |
6.000 | 0,18632 € | 1.117,92 € |
9.000 | 0,18376 € | 1.653,84 € |
15.000 | 0,18092 € | 2.713,80 € |
21.000 | 0,17926 € | 3.764,46 € |
30.000 | 0,17766 € | 5.329,80 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |