Similar
Similar
Similar
Similar

BFU530AVL | |
|---|---|
DigiKey Part Number | 568-BFU530AVLTR-ND - Tape & Reel (TR) 568-BFU530AVLCT-ND - Cut Tape (CT) 568-BFU530AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU530AVL |
Description | RF TRANS NPN 12V 11GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 12dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |







