2SC4915-Y,LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 10.931
Unit Price: 0,19000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.794
Unit Price: 6,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 375.000
Unit Price: 0,24183 €
Datasheet

Similar


Infineon Technologies
In Stock: 49
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.720
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.000
Unit Price: 0,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 637
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.365
Unit Price: 0,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.429
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4915-Y,LF

DigiKey Part Number
2SC4915-YLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4915-Y,LF
Description
RF TRANS NPN 30V 550MHZ SSM
Customer Reference
Detailed Description
RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SSM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
550MHz
Noise Figure (dB Typ @ f)
2.3dB ~ 5dB @ 100MHz
Gain
17dB ~ 23dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.