Similar
Similar
Similar
Similar
Similar

PH3135-5S | |
|---|---|
DigiKey Part Number | 1465-1206-ND |
Manufacturer | |
Manufacturer Product Number | PH3135-5S |
Description | RF TRANS NPN 60V |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 750mA 5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.5dB | |
Power - Max | 5W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 750mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |






