NTB0104UK,012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.358
Unit Price: 3,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 768
Unit Price: 4,09000 €
Datasheet

Similar


onsemi
In Stock: 4.342
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 37.513
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 20.585
Unit Price: 0,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: 10,90000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.918
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 773
Unit Price: 9,73000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.133
Unit Price: 9,41000 €
Datasheet

Similar


onsemi
In Stock: 7.300
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.099
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.167
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.771
Unit Price: 0,87000 €
Datasheet
12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0104UK,012

DigiKey Part Number
568-11635-2-ND - Tape & Reel (TR)
568-11635-1-ND - Cut Tape (CT)
568-11635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0104UK,012
Description
IC XLTR VL BIDIR 12-UFBGA/WLCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NTB0104UK,012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes