NTB0101GS,132 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 9.679
Unit Price: 0,43000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 6.581
Unit Price: 0,54000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.000
Unit Price: 0,54000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17017 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 558
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.945
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.236
Unit Price: 2,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,90218 €
Datasheet

Similar


Texas Instruments
In Stock: 15.240
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 62.687
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.805
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.644
Unit Price: 1,54000 €
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0101GS,132

DigiKey Part Number
568-12372-2-ND - Tape & Reel (TR)
568-12372-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTB0101GS,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes