NI-1230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VP61K25HR6

DigiKey Part Number
MRFE6VP61K25HR6TR-ND - Tape & Reel (TR)
MRFE6VP61K25HR6CT-ND - Cut Tape (CT)
MRFE6VP61K25HR6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6VP61K25HR6
Description
RF MOSFET LDMOS 50V NI1230
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230
Datasheet
 Datasheet
EDA/CAD Models
MRFE6VP61K25HR6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
230MHz
Gain
24dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
1250W
Voltage - Rated
133 V
Mounting Type
Chassis Mount
Package / Case
NI-1230
Supplier Device Package
NI-1230
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1323,60000 €323,60 €
10280,33500 €2.803,35 €
25269,53520 €6.738,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150254,98813 €38.248,22 €
Manufacturers Standard Package
Unit Price without VAT:323,60000 €
Unit Price with VAT:385,08400 €