
MRFE6VP61K25GNR6 | |
|---|---|
DigiKey Part Number | MRFE6VP61K25GNR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6VP61K25GNR6 |
Description | RF MOSFET LDMOS 50V OM1230G-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 23dB 1250W OM-1230G-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 23dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 1250W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-1230G-4L | |
Supplier Device Package | OM-1230G-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 232,10420 € | 34.815,63 € |
| Unit Price without VAT: | 232,10420 € |
|---|---|
| Unit Price with VAT: | 276,20400 € |



