


MC34PF1510A6EPR2 | |
|---|---|
DigiKey Part Number | 568-14653-2-ND - Tape & Reel (TR) 568-14653-1-ND - Cut Tape (CT) 568-14653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF1510A6EPR2 |
Description | PF1510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10400 € | 31,04 € |
| 25 | 2,86000 € | 71,50 € |
| 100 | 2,59100 € | 259,10 € |
| 250 | 2,46284 € | 615,71 € |
| 500 | 2,38560 € | 1.192,80 € |
| 1.000 | 2,32201 € | 2.322,01 € |
| 2.500 | 2,25486 € | 5.637,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,07633 € | 10.381,65 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |



