


ADM6315-26D3ARTZR7 | |
|---|---|
DigiKey Part Number | ADM6315-26D3ARTZR7TR-ND - Tape & Reel (TR) ADM6315-26D3ARTZR7CT-ND - Cut Tape (CT) ADM6315-26D3ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-26D3ARTZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-26D3ARTZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,14760 € | 53,69 € |
| 100 | 1,74550 € | 174,55 € |
| 250 | 1,54796 € | 386,99 € |
| 500 | 1,42650 € | 713,25 € |
| 1.000 | 1,32476 € | 1.324,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31714 € | 3.951,42 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |





