
MCIMX6Y2CVM08AB | |
|---|---|
DigiKey Part Number | 568-15400-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Y2CVM08AB |
Description | IC MPU I.MX6 792MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 792MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX6Y2CVM08AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 792MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Electrophoretic, LCD | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | CANbus, I2C, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 10,72900 € | 107,29 € |
| 25 | 10,02440 € | 250,61 € |
| 152 | 9,06947 € | 1.378,56 € |
| 304 | 8,81362 € | 2.679,34 € |
| 608 | 8,60303 € | 5.230,64 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |









