


MIMX8ML8CVNKZAB | |
|---|---|
DigiKey Part Number | 568-MIMX8ML8CVNKZAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8ML8CVNKZAB |
Description | IC MPU I.MX8ML 1.6GHZ 548LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.6GHz 548-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8ML8CVNKZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.6GHz | |
Co-Processors/DSP | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI | |
Ethernet | GbE (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, RDC | |
Mounting Type | Surface Mount | |
Package / Case | 548-LFBGA | |
Supplier Device Package | 548-LFBGA (15x15) | |
Additional Interfaces | CAN, I2C, PCIe, SDHC, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,88000 € | 42,88 € |
| 10 | 35,19800 € | 351,98 € |
| 25 | 33,27880 € | 831,97 € |
| 126 | 30,89103 € | 3.892,27 € |
| 252 | 30,15671 € | 7.599,49 € |
| Unit Price without VAT: | 42,88000 € |
|---|---|
| Unit Price with VAT: | 51,02720 € |









