MC35FS6503NAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33908NAER2

DigiKey Part Number
MC33908NAER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33908NAER2
Description
IC REG AUTO APPL 6OUT 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Power Supply, Automotive Applications
Voltage - Input
-1V ~ 40V
Number of Outputs
6
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,96204 €11.924,08 €
Manufacturers Standard Package
Unit Price without VAT:5,96204 €
Unit Price with VAT:7,09483 €