
KIT33908LAEEVB | |
|---|---|
DigiKey Part Number | KIT33908LAEEVB-ND |
Manufacturer | |
Manufacturer Product Number | KIT33908LAEEVB |
Description | EVAL BOARD FOR MC33908 |
Customer Reference | |
Detailed Description | MC33908 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | - | |
Utilized IC / Part | MC33908 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,48000 € | 318,48 € |
| Unit Price without VAT: | 318,48000 € |
|---|---|
| Unit Price with VAT: | 378,99120 € |


