
KIT33908MBEVBE | |
|---|---|
DigiKey Part Number | KIT33908MBEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT33908MBEVBE |
Description | EVAL BOARD FOR MC33908 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33908 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | - | |
Utilized IC / Part | MC33908 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,53000 € | 392,53 € |
| Unit Price without VAT: | 392,53000 € |
|---|---|
| Unit Price with VAT: | 467,11070 € |


