
KITPF3000FRDMEVM | |
|---|---|
DigiKey Part Number | KITPF3000FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITPF3000FRDMEVM |
Description | EVAL BOARD FOR PF3000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF3000 - 12 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down with LDO | |
Outputs and Type | 12 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1.75A, 1.5A, 1.25A, 1A, 600mA, 350mA, 350mA, 250mA, 100mA, 100mA, 100mA, 1mA | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PF3000 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 € | 75,29 € |
| Unit Price without VAT: | 75,29000 € |
|---|---|
| Unit Price with VAT: | 89,59510 € |


