


MC34PF3001A7EP | |
|---|---|
DigiKey Part Number | MC34PF3001A7EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF3001A7EP |
Description | IC POWER MANAGEMENT 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX7 5V 3 Buck + 6 LDO + Always On, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65100 € | 36,51 € |
| 25 | 3,37000 € | 84,25 € |
| 100 | 3,06100 € | 306,10 € |
| 260 | 2,90815 € | 756,12 € |
| 520 | 2,82035 € | 1.466,58 € |
| 1.040 | 2,74805 € | 2.857,97 € |
| 2.600 | 2,67175 € | 6.946,55 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |




