


MC34PF3000A2EP | |
|---|---|
DigiKey Part Number | MC34PF3000A2EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF3000A2EP |
Description | IC POWER MANAGEMENT 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,60100 € | 56,01 € |
| 25 | 5,19560 € | 129,89 € |
| 100 | 4,75010 € | 475,01 € |
| 260 | 4,52973 € | 1.177,73 € |
| 520 | 4,40313 € | 2.289,63 € |
| 1.040 | 4,29895 € | 4.470,91 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |



