Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2PD602AS,115 | |
|---|---|
DigiKey Part Number | 2PD602AS,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PD602AS,115 |
Description | TRANS NPN 50V 0.5A SMT3 MPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 180MHz 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3; MPAK |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3325-Y,LF | Toshiba Semiconductor and Storage | 36.696 | 2SC3325-YLFCT-ND | 0,23000 € | Similar |
| BC817-40LT1G | onsemi | 0 | BC817-40LT1GOSCT-ND | 0,14000 € | Similar |
| FMMT413TD | Diodes Incorporated | 5.101 | FMMT413TDCT-ND | 5,69000 € | Similar |
| FMMT619TA | Diodes Incorporated | 20.653 | FMMT619CT-ND | 0,55000 € | Similar |
| MMBT6428LT1G | onsemi | 27.124 | MMBT6428LT1GOSCT-ND | 0,19000 € | Similar |






