Parametric Equivalent
Parametric Equivalent
Similar

2PD602ASL-QR | |
|---|---|
DigiKey Part Number | 1727-2PD602ASL-QRTR-ND - Tape & Reel (TR) 1727-2PD602ASL-QRCT-ND - Cut Tape (CT) 1727-2PD602ASL-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD602ASL-QR |
Description | TRANS NPN 50V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 180MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09510 € | 9,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05116 € | 153,48 € |
| 6.000 | 0,04588 € | 275,28 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |








