

PUSB3FR6Z | |
|---|---|
DigiKey Part Number | 1727-2027-2-ND - Tape & Reel (TR) 1727-2027-1-ND - Cut Tape (CT) 1727-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FR6Z |
Description | TVS DIODE 3.3VWM 3VC 7XSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3FR6Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14480 € | 3,62 € |
| 100 | 0,12430 € | 12,43 € |
| 250 | 0,11444 € | 28,61 € |
| 500 | 0,10854 € | 54,27 € |
| 1.000 | 0,10368 € | 103,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09927 € | 397,08 € |
| 8.000 | 0,09647 € | 771,76 € |
| 12.000 | 0,09507 € | 1.140,84 € |
| 20.000 | 0,09352 € | 1.870,40 € |
| 28.000 | 0,09262 € | 2.593,36 € |
| 40.000 | 0,09174 € | 3.669,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











