


USBPOWRL001 | |
|---|---|
DigiKey Part Number | 4745-USBPOWRL001-ND |
Manufacturer | |
Manufacturer Product Number | USBPOWRL001 |
Description | 2 Ch USB Powered Relay |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 2A 240VAC/60VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 240VAC/60VDC |
Part Status Active | Current - Output 2A |
Type AC/DC Output Module | Turn On Time 6ms |
Color Green | Turn Off Time 4ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,36000 € | 40,36 € |
| 10 | 39,35000 € | 393,50 € |
| 25 | 38,34160 € | 958,54 € |
| 50 | 37,33280 € | 1.866,64 € |
| 100 | 36,32370 € | 3.632,37 € |
| 250 | 34,30572 € | 8.576,43 € |
| 500 | 32,28770 € | 16.143,85 € |
| Unit Price without VAT: | 40,36000 € |
|---|---|
| Unit Price with VAT: | 48,02840 € |










