
NLRL1001-A | |
|---|---|
DigiKey Part Number | 4745-NLRL1001-A-ND |
Manufacturer | |
Manufacturer Product Number | NLRL1001-A |
Description | Single Channel USB Relay - SPDT |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 500 mA | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 100 | 27,15430 € | 2.715,43 € |
| 500 | 23,75470 € | 11.877,35 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |











