


RL40001 | |
|---|---|
DigiKey Part Number | 4745-RL40001-ND |
Manufacturer | |
Manufacturer Product Number | RL40001 |
Description | 4 Channel USB Relay |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 277VAC/28VDC |
Part Status Active | Current - Output 10A |
Type AC/DC Output Module | Turn On Time 10ms |
Color Green | Turn Off Time 5ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 € | 54,17 € |
| 10 | 52,81600 € | 528,16 € |
| 25 | 51,46200 € | 1.286,55 € |
| 50 | 50,10780 € | 2.505,39 € |
| 100 | 48,75350 € | 4.875,35 € |
| 250 | 46,04492 € | 11.511,23 € |
| 500 | 43,33640 € | 21.668,20 € |
| Unit Price without VAT: | 54,17000 € |
|---|---|
| Unit Price with VAT: | 64,46230 € |









