
SSR20001-DC | |
|---|---|
DigiKey Part Number | 4745-SSR20001-DC-ND |
Manufacturer | |
Manufacturer Product Number | SSR20001-DC |
Description | 2 Ch USB SSR -DC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 100VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 100VDC |
Part Status Active | Current - Output 3A |
Type AC/DC Output Module | Turn On Time 5ms |
Color Green | Turn Off Time 2ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 € | 79,67 € |
| 10 | 77,67200 € | 776,72 € |
| 25 | 75,68360 € | 1.892,09 € |
| 50 | 73,69480 € | 3.684,74 € |
| 100 | 71,69760 € | 7.169,76 € |
| 250 | 67,72004 € | 16.930,01 € |
| 500 | 63,73400 € | 31.867,00 € |
| Unit Price without VAT: | 79,67000 € |
|---|---|
| Unit Price with VAT: | 94,80730 € |









