DC Input Module Output Module 10A Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL40003-24

DigiKey Part Number
4745-RL40003-24-ND
Manufacturer
Manufacturer Product Number
RL40003-24
Description
DC INPUT MODULE 24VDC 10A
Customer Reference
Detailed Description
DC Input Module Output Module 10A Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
DC Input Module
Color
Green
Style
Standard
Voltage - Input
24VDC
Voltage - Output
-
Current - Output
10A
Turn On Time
10ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 849,90 € or more for products shipped by Numato Lab
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
134,42000 €34,42 €
2532,69400 €817,35 €
5031,83360 €1.591,68 €
10030,97300 €3.097,30 €
25029,25180 €7.312,95 €
50027,53060 €13.765,30 €
Unit Price without VAT:34,42000 €
Unit Price with VAT:40,95980 €