174-E37-113R141 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 654
Unit Price: 15,05000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: 17,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 649
Unit Price: 14,59000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,71212 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,55483 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,84000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,40844 €
Datasheet
174-E37-113R141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174-E37-113R141
174-E37-113R141
174-E37-113R141

174-E37-113R141

DigiKey Part Number
174-137MEA-ND
Manufacturer
Manufacturer Product Number
174-E37-113R141
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
174-E37-113R141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,27000 €12,27 €
1610,08875 €161,42 €
329,60719 €307,43 €
649,14844 €585,50 €
1128,79438 €984,97 €
2568,29652 €2.123,91 €
5127,90096 €4.045,29 €
1.0087,53270 €7.592,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,27000 €
Unit Price with VAT:14,60130 €