Similar
Similar
Similar
Similar

747843-6 | |
|---|---|
DigiKey Part Number | A23290-ND |
Manufacturer | |
Manufacturer Product Number | 747843-6 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747843-6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747843-6 | TE Connectivity AMP Connectors | 369 | A32104-ND | 16,35000 € | Direct |
| 174-E37-113R001 | NorComp Inc. | 490 | 5497-174-E37-113R001-ND | 10,19000 € | Similar |
| 182-037-113R171 | NorComp Inc. | 114 | 182-937ME-ND | 3,60000 € | Similar |
| 182-037-113R561 | NorComp Inc. | 468 | 182-037-113R561-ND | 4,23000 € | Similar |
| 621-037-260-013 | EDAC Inc. | 189 | 621-037-260-013-ND | 4,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 10,06656 € | 5.234,61 € |
| Unit Price without VAT: | 10,06656 € |
|---|---|
| Unit Price with VAT: | 11,97921 € |









