Similar
Similar
Similar
Similar
Similar

172-015-181L021 | |
|---|---|
DigiKey Part Number | 10615ME-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-181L021 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-183L021 | NorComp Inc. | 27 | 14615MA-ND | 7,43000 € | Similar |
| 09662216702 | HARTING | 1 | 1195-7871-ND | 8,13000 € | Similar |
| 09662216703 | HARTING | 0 | 09662216703-ND | 5,42700 € | Similar |
| 09662217703 | HARTING | 0 | 09662217703-ND | 4,89190 € | Similar |
| SDAB-15P(55) | Hirose Electric Co Ltd | 0 | H122911-ND | 8,65000 € | Similar |









