Similar
Similar
Similar
Similar
Similar
Similar
Similar

09662217703 | |
|---|---|
DigiKey Part Number | 09662217703-ND |
Manufacturer | |
Manufacturer Product Number | 09662217703 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662217703 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002101 | Amphenol CONEC | 0 | 626-16-002101-ND | 12,45760 € | Similar |
| 16-002103 | Amphenol CONEC | 0 | 626-16-002103-ND | 8,38460 € | Similar |
| 171-015-113R001 | NorComp Inc. | 950 | 4215ME-ND | 2,15000 € | Similar |
| 171-015-113R011 | NorComp Inc. | 913 | 5497-171-015-113R011-ND | 3,40000 € | Similar |
| 171-015-113R021 | NorComp Inc. | 226 | 6215ME-ND | 3,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,05410 € | 505,41 € |
| Unit Price without VAT: | 5,05410 € |
|---|---|
| Unit Price with VAT: | 6,01438 € |


























