SB4011NOH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB4011NOH
SB4011NOH
SB4011NOH

SB4011NOH

DigiKey Part Number
360-2300-ND
Manufacturer
Manufacturer Product Number
SB4011NOH
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB4011NOH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Factory Stock: 2.491
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,82000 €5,82 €
105,02500 €50,25 €
254,73880 €118,47 €
504,53280 €226,64 €
1004,33540 €433,54 €
2504,08704 €1.021,76 €
5003,90832 €1.954,16 €
1.0003,73704 €3.737,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,82000 €
Unit Price with VAT:6,92580 €