FB15ANEP2-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FB15ANEP2-FA
FB15ANEP2-FA
FB15ANEP2-FA

FB15ANEP2-FA

DigiKey Part Number
360-2674-ND
Manufacturer
Manufacturer Product Number
FB15ANEP2-FA
Description
SWITCH PUSH SPST-NO 0.5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
FB15ANEP2-FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Turret
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 5.30mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.203
Factory Stock: 8.909
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,20000 €5,20 €
104,49000 €44,90 €
254,23400 €105,85 €
504,04980 €202,49 €
1003,87330 €387,33 €
2503,65156 €912,89 €
5003,49188 €1.745,94 €
1.0003,33894 €3.338,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €