SB4011NCHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB4011NCHC
SB4011NOHC
SB4011NOHC

SB4011NOHC

DigiKey Part Number
360-2301-ND
Manufacturer
Manufacturer Product Number
SB4011NOHC
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB4011NOHC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.149
Factory Stock: 2.303
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,97000 €5,97 €
105,15100 €51,51 €
254,85720 €121,43 €
504,64580 €232,29 €
1004,44350 €444,35 €
2504,18896 €1.047,24 €
5004,00572 €2.002,86 €
1.0003,83019 €3.830,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €