
S421T | |
|---|---|
DigiKey Part Number | S421T-ND |
Manufacturer | |
Manufacturer Product Number | S421T |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S421T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 16,47300 € | 164,73 € |
| 25 | 15,53120 € | 388,28 € |
| 50 | 14,85340 € | 742,67 € |
| 100 | 14,20390 € | 1.420,39 € |
| 250 | 13,38692 € | 3.346,73 € |
| 500 | 12,79896 € | 6.399,48 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,71710 € |





