
EK204-73 | |
|---|---|
DigiKey Part Number | EK204-73-ND |
Manufacturer | |
Manufacturer Product Number | EK204-73 |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EK204-73 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.44mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 20A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| 10 | 25,56900 € | 255,69 € |
| 25 | 24,10520 € | 602,63 € |
| 50 | 23,05140 € | 1.152,57 € |
| 100 | 22,04200 € | 2.204,20 € |
| 250 | 20,77208 € | 5.193,02 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,27160 € |









