
ND3FC16H-R | |
|---|---|
DigiKey Part Number | ND3FC16H-RTR-ND - Tape & Reel (TR) ND3FC16H-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ND3FC16H-R |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | ND3FC16H-R Models |
Category | Height Above Board 0.316" (8.03mm) |
Manufacturer NKK Switches | Mounting Type Surface Mount, Right Angle |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pitch 0.050" (1.27mm), Half |
Part Status Obsolete | Washable Yes |
Circuit Hexadecimal Complement | Features Epoxy Sealed Terminals |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.320" (8.13mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD02FC16H-R | NKK Switches | 0 | 360-FD02FC16H-RCT-ND | 6,26000 € | MFR Recommended |
| ND3FC16H-R | NKK Switches | 488 | ND3FC16H-RCT-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,46700 € | 64,67 € |
| 25 | 5,99040 € | 149,76 € |
| 100 | 5,35290 € | 535,29 € |
| 250 | 4,99248 € | 1.248,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,75248 € | 2.376,24 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

